PDP SEO Portlet

CBTL01023GM,115

Multiplexer/Demultiplexer Switch 1-Element 2-IN 10-Pin XQFN T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: CBTL01023GM,115
Secondary Manufacturer Part#: CBTL01023GM,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CBTL01023 is a single differential channel, 2-to-1 multiplexer/demultiplexer switch for PCI Express Generation 3 (Gen3), or other high-speed serial interface applications. The CBTL01023 can switch one differential signal to one of two locations. Using a unique design technique, NXP has minimized the impedance of the switch such that the attenuation observed through the switch is negligible, and also minimized the channel-to-channel crosstalk, as required by the high-speed serial interface. CBTL01023 allows expansion of existing high speed ports for extremely low power.

  • Single bidirectional differential channel, 2 : 1 multiplexer/demultiplexer
  • High-speed signal switching for PCIe Gen3 8 Gbit/s
  • High bandwidth: 9 GHz at -3 dB
  • Low insertion loss:
    • -0.6 dB at 100 MHz
    • -1.5 dB at 4.0 GHz
  • Low off-state isolation: -30 dB at 4 GHz
  • Low intra-pair skew: 5 ps typical
  • VDD operating range: 3.3 V ±10 %
  • Shutdown pin (XSD) for power-saving mode
    • Standby current less than 1 µA
  • ESD tolerance:
    • 2000 V HBM
    • 1000 V CDM
  • XQFN10 package

Technical Attributes

Find Similar Parts

Description Value
1 x 2:1
Gold over Nickel Palladium
260
6 Ohm
Surface Mount
MSL 1 - Unlimited
2
1
-40 to 85 °C
10XQFN
10
1.55 x 2 x 0.45(Max)
No
Industrial
XQFN
3V to 3.6V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.80943
10000+
$0.76568
20000+
$0.74553
40000+
$0.72641
80000+
$0.70825