PDP SEO Portlet

BRKOUT-FXLN8362Q

Breakout Board For FXLN8362Q 3-Axis Analog Accelerometers

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: BRKOUT-FXLN8362Q
Secondary Manufacturer Part#: BRKOUT-FXLN8362Q
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Freescale FXLN83xxQ analog accelerometers are designed to support analog capability for industrial, medical tamper detection applications. Provide interface compatibility and simplicity for low-voltage MCUs Best-in-class analog performance The FXLN83xxQ accelerometers are part of the Freescale Longevity Program

  • 1.71 V to 3.6 V supply voltage
  • ±2, ±4, ±8, ±16 g dynamically selectable
  • 28.62, 57.25, 114.5, 229.0 mV/g sensitivity
  • Non-ratiometric analog parallel outputs
  • Visible solder inspection leads
  • QFN 3 x 3 x 1.05 mm 0.65 mm pitch package
  • Technical Attributes

    Find Similar Parts

    Description Value
    Sensors and Transducers Tools
    Sensors and Transducers Tools

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: UNKNOWN
    ECCN: EAR99
    HTSN: 8473301180
    Schedule B: 8473300002
    In Stock :  0
    Additional inventory
    Factory Lead Time: 182 Weeks
    Price for: Each
    Quantity:
    Min:1  Mult:1  
    USD $:
    1+
    $14.9744
    2+
    $14.898
    4+
    $14.8216
    8+
    $14.7452
    16+
    $14.6688