PDP SEO Portlet

BGU8M1X

Low-Noise Amplifier (LNA) MMIC, 1.805 GHz to 2.2 GHz, 6 Pins, XSON

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: BGU8M1X
Secondary Manufacturer Part#: BGU8M1X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BGU8M1 is a Low Noise Amplifier (LNA) for LTE receiver applications, available in a small plastic 6-pin extremely thin leadless package. The BGU8M1 requires one external matching inductor. The BGU8M1 adapts itself to the changing environment resulting from co-habitation of different radio systems in modern cellular handsets. It has been designed for low power consumption and optimal performance. At low jamming power levels it delivers 13 dB gain at a noise figure of 0.8 dB. During high power levels, it temporarily increases its bias current to improve sensitivity. The BGU8M1 is optimized for 1805 MHz to 2200 MHz.

  • Operating frequency from 1805 MHz to 2200 MHz
  • Noise figure (NF) = 0.8 dB
  • Gain 13 dB
  • High input 1 dB compression point of -2 dBm
  • High in band IP3i of 6 dBm
  • Supply voltage 1.5 V to 3.1 V
  • Self shielding package concept
  • Integrated supply decoupling capacitor
  • Optimized performance at a supply current of 5 mA
  • Power-down mode current consumption < 1 µA
  • Integrated temperature stabilized bias for easy design
  • Require only one input matching inductor
  • Output DC decoupled
  • ESD protection on all pins (HBM > 2 kV)
  • Integrated matching for the output
  • Available in 6-pins leadless package 1.1 mm x 0.7 mm x 0.37 mm; 0.4 mm pitch:SOT1232
  • 180 GHz transit frequency - SiGe:C technology
  • Moisture sensitivity level of 1

Technical Attributes

Find Similar Parts

Description Value
3.1 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.20169
10000+
$0.19661
20000+
$0.19153
40000+
$0.18645
80000+
$0.18138