PDP SEO Portlet

BGU8L1X

Low-Noise Amplifier (LNA) MMIC, 728 MHz to 960 MHz, 6 Pins, XSON

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: BGU8L1X
Secondary Manufacturer Part#: BGU8L1X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BGU8L1 is a Low Noise Amplifier (LNA) for LTE receiver applications, available in a small plastic 6-pin extremely thin leadless package. The BGU8L1 requires one external matching inductor. The BGU8L1 adapts itself to the changing environment resulting from co-habitation of different radio systems in modern cellular handsets. It has been designed for low power consumption and optimal performance. At low jamming power levels it delivers 14 dB gain at a noise figure of 0.7 dB. During high power levels, it temporarily increases its bias current to improve sensitivity. The BGU8L1 is optimized for 728 MHz to 960 MHz.

  • Operating frequency from 728 MHz to 960 MHz
  • Noise figure (NF) = 0.7 dB
  • Gain 14 dB
  • High input 1 dB compression point of -3 dBm
  • High in band IP3i of 2 dBm
  • Supply voltage 1.5 V to 3.1 V
  • Self shielding package concept
  • Integrated supply decoupling capacitor
  • Optimized performance at a supply current of 4.6 mA
  • Power-down mode current consumption < 1 µA
  • Integrated temperature stabilized bias for easy design
  • Require only one input matching inductor
  • Output DC decoupled
  • ESD protection on all pins (HBM > 2 kV)
  • Integrated matching for the output
  • Available in 6-pins leadless package 1.1 mm x 0.7 mm x 0.37 mm; 0.4 mm pitch:SOT1232
  • 180 GHz transit frequency - SiGe:C technology
  • Moisture sensitivity level of 1

Technical Attributes

Find Similar Parts

Description Value
3.1 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.2058
10000+
$0.20475
20000+
$0.2037
40000+
$0.20265
80000+
$0.2016