PDP SEO Portlet

BGU8052X

Low Noise High Linearity Amplifier, 1.5 GHz to 2.5 GHz, 8 Pins, HWSON

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: BGU8052X
Secondary Manufacturer Part#: BGU8052X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BGU8052 is a low noise high linearity amplifier for wireless infrastructure applications, equipped with fast shutdown to support TDD systems. The LNA has a high input and output return loss and is designed to operate between 1.5 GHz and 2.5 GHz. It is housed in a 2 mm x 2 mm x 0.75 mm 8-terminal plastic thin small outline package. The LNA is ESD protected on all terminals.

  • Low noise performance: NF = 0.50 dB
  • High linearity performance: IP3O = 36 dBm
  • High input return loss > 15 dB
  • High output return loss > 20 dB
  • Unconditionally stable up to 20 GHz
  • Programmable bias current (via resistor)
  • Small 8-terminal leadless package 2 mm x 2 mm x 0.75 mm
  • ESD protection on all terminals
  • Moisture sensitivity level 1
  • Fast shutdown to support TDD systems
  • +5 V single supply

Technical Attributes

Find Similar Parts

Description Value
1 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$3.5868
4000+
$3.5685
8000+
$3.5502
16000+
$3.5319
32000+
$3.5136