PDP SEO Portlet

BGU8051X

Low Noise High Linearity Amplifier, 0.3 GHz to 1.5 GHz, 8 Pins, HWSON

Official logo for NXP
Manufacturer:NXP
Product Category: ICs, RF ICs, RF Amplifiers
Avnet Manufacturer Part #: BGU8051X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low noise performance: NF = 0.43 dB
  • High linearity performance: IP3O = 39 dBm
  • High input return loss > 15 dB
  • High output return loss > 20 dB
  • Unconditionally stable
  • Programmable bias current (via resistor)
  • Small 8-terminal leadless package 2 mm x 2 mm x 0.75 mm
  • ESD protection on all terminals
  • Moisture sensitivity level 1
  • Fast shutdown to support TDD systems
  • +5 V single supply

Technical Attributes

Find Similar Parts

Description Value
null
1 Channel
-40 °C
3.3 V
5.25 V
null
18.3 dB
null
300 MHz
1.5 GHz
null
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 4.93897
2000+
$4.93897
4000+
$2.24728
8000+
$2.23575
16000+
$2.22423
32000+
$2.2127
SubTotal:
$9,877.94