PDP SEO Portlet

BGU8019X

RF Amplifier, 18.5 dB Gain, 0.55 dB Noise, 1.559 to 1.61 GHz, 1.5 V to 3.1 V, -40 to 85 °C, XSON-6

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: BGU8019X
Secondary Manufacturer Part#: BGU8019X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BGU8019X is a Low Noise Amplifier (LNA) for GNSS receiver applications available in a small plastic 6-pin extremely thin leadless package. The BGU8019 requires one external matching inductor. The BGU8019 adapts itself to the changing environment resulting from co-habitation of different radio systems in modern cellular handsets. It has been designed for low power consumption and optimal performance when jamming signals from co-existing cellular transmitters are present. At low jamming power levels it delivers 18.5dB gain at a noise figure of 0.55dB. During high jamming power levels, resulting for example from a cellular transmit burst, it temporarily increases its bias current to improve sensitivity.

  • Cover full GNSS L1 band, from 1559MHz to 1610MHz
  • High input 1dB compression point of -7dBm
  • Supply voltage range from 1.5V to 3.1V
  • Integrated supply decoupling capacitor
  • Optimized performance at a supply current of 4.6mA
  • Power-down mode current consumption 1µA
  • Integrated temperature stabilized bias for easy design
  • Require only one input matching inductor, input and output DC decoupled
  • ESD protection on all pins (HBM 2KV), integrated matching for the output

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.12896
10000+
$0.12688
20000+
$0.12478
40000+
$0.12268
80000+
$0.1206