PDP SEO Portlet

BGU7045,115

RF Amplifier, 40MHz to 1GHz, 14dB Gain, 2.8dB Noise, 3.1V to 3.5V, SOT-363-6

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: BGU7045,115
Secondary Manufacturer Part#: BGU7045,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BGU7045 MMIC is a 3.3 V wideband amplifier with bypass mode. It is designed specifically for high linearity, low-noise applications over a frequency range of 40 MHz to 1 GHz. It is especially suited for Set-Top Box applications. The LNA is housed in a 6-pin SOT363 plastic SMD package.

  • Voltage supply of 3.3 V
  • Internally biased
  • Programmable between Gp = 14 dB and bypass
  • Flat gain between 40 MHz and 1 GHz
  • Noise figure of 2.8 dB
  • High linearity with an IP3O of 29 dBm
  • 75 O input and output impedance
  • Power-down during bypass mode
  • Bypass mode current consumption < 5 mA
  • ESD protection > 2 kV (HBM) and > 1.5 kV (CDM) on all pins

Technical Attributes

Find Similar Parts

Description Value
15, 3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.23684
6000+
$0.23302
12000+
$0.22915
24000+
$0.22531
48000+
$0.22149