PDP SEO Portlet

BGU7044,115

Low-Noise Amplifier (LNA), 40 MHz to 1 GHz, 6 Pins, TSSOP

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: BGU7044,115
Secondary Manufacturer Part#: BGU7044,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BGU7044,115 is a 1GHz wideband low-noise amplifier. This is a MMIC is a 3.3V wideband amplifier with internal biasing. It is designed specifically for high linearity, low-noise applications over a frequency range of 40MHz to 1GHz. It is especially suited for set-top box applications. The LNA is housed in a 6-pin SOT363 plastic SMD package. Applications include terrestrial silicon and cable set-top boxes (STB), silicon and can tuners, personal video recorders (PVR) and digital video recorders (DVR), home networking and in-house signal distribution.

  • Voltage supply of 3.3V, internally biased, gain of 14dB
  • Flat gain between 40MHz and 1GHz, noise figure of 2.8dB
  • High linearity with an IP3O of 29dBm
  • 75ohm input and output impedance
  • ESD protection 2KV human body model (HBM) and 1.5KV charged device model (CDM) on all pins
  • Supply voltage range from 3.1V to 3.5V (RF input AC coupled)
  • Ambient temperature range from -40 to +85°C
  • Output power at 1dB gain compression (1GHz) is 13dBm

Technical Attributes

Find Similar Parts

Description Value
5.5, 2.7, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.26347
6000+
$0.25922
12000+
$0.25492
24000+
$0.25064
48000+
$0.2464