PDP SEO Portlet

BGU7005,115

Low-Noise Amplifier (LNA) MMIC, 1.559 GHz to 1.61 GHz, 6 Pins, XSON

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: BGU7005,115
Secondary Manufacturer Part#: BGU7005,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BGU7005 is a Low Noise Amplifier (LNA) for GPS receiver applications in a plastic leadless 6-pin, extremely small SOT886 package. The BGU7005 requires only one external matching inductor and one external decoupling capacitor. The BGU7005 adapts itself to the changing environment resulting from co-habitation of different radio systems in modern cellular handsets. It has been designed for low power consumption and optimal performance when jamming signals from co-existing cellular transmitters are present. At low jamming power levels it delivers 16.5 dB gain at a noise figure of 0.85 dB. During high jamming power levels, resulting for example from a cellular transmit burst, it temporarily increases its bias current to improve sensitivity.

  • Covers full GNSS L1 band, from 1559 MHz to 1610 MHz
  • Noise figure (NF) = 0.85 dB
  • Gain 16.5 dB
  • High input 1 dB compression point Pi(1dB) of -11 dBm
  • High out of band IP3i of 9 dBm
  • Supply voltage 1.5 V to 3.1 V
  • Power down mode current consumption < 1 uA
  • Optimised performance at low supply current of 4.5 mA
  • Integrated matching for the output
  • Requires only one input matching inductor and one supply decoupling capacitor
  • Input and output DC decoupled
  • ESD protection on all pins (HBM > 2 kV)
  • Integrated temperature stabilized bias for easy design
  • Small 6-pin leadless package 1 mm × 1.45 mm × 0.5 mm
  • 110 GHz transit frequency - SiGe:C technology

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.231
10000+
$0.22984
20000+
$0.22869
40000+
$0.22754
80000+
$0.22638