PDP SEO Portlet

BGU7003W,115

Low-Noise Amplifier (LNA) MMIC, 40 MHz to 6 GHz, 6 Pins, XSON

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: BGU7003W,115
Secondary Manufacturer Part#: BGU7003W,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BGU7003W MMIC is a wideband amplifier in SiGe:C technology for high speed, low-noise applications in a plastic, leadless 6 pin, extremely thin small outline SOT886 package.

  • Low noise high gain microwave MMIC
  • Applicable between 40 MHz and 6 GHz
  • Integrated temperature stabilized bias for easy design
  • Bias current configurable with external resistor
  • 110 GHz transit frequency - SiGe:C technology
  • Power-down mode current consumption < 1 µA
  • ESD protection > 1 kV Human Body Model (HBM) on all pins

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.21826
10000+
$0.21463
20000+
$0.21098
40000+
$0.20733
80000+
$0.2055