PDP SEO Portlet

BGU6102,147

Low-Noise Amplifier (LNA) MMIC, 40 MHz to 4 GHz, 6 Pins, HXSON

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: BGU6102,147
Secondary Manufacturer Part#: BGU6102,147
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BGU6102 MMIC is an unmatched wideband MMIC featuring an integrated bias, enable function and wide supply voltage. BGU6102 is part of a family of three products (BGU6101, BGU6102 and BGU6104) and is optimized for 2 mA operation.

  • Supply voltage range from 1.5 V to 5 V
  • Current range up to 20 mA at 3 V and 40 mA at 5 V supply voltage
  • NFmin of 0.7 dB
  • Applicable between 40 MHz and 4 GHz
  • Integrated temperature-stabilized bias for easy design
  • Bias current configurable with external resistor
  • Power-down mode current consumption < 6 µA
  • ESD protection on all pins up to 3 kV HBM
  • Small 6-pin leadless package 2.0 mm x 1.3 mm x 0.35 mm

Technical Attributes

Find Similar Parts

Description Value
31.5 dB
3.6 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.631
10000+
$0.62784
20000+
$0.62469
40000+
$0.62154
80000+
$0.61838