PDP SEO Portlet

BGA3131J

DOCSIS 3.1 Upstream Amplifier, 5 MHz to 205 MHz, 20 Pins, HVQFN

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: BGA3131J
Secondary Manufacturer Part#: BGA3131J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BGA3131 is an upstream amplifier meeting the Data Over Cable Service Interface Specifications (DOCSIS 3.1). Designed for cable modem, CATV set top box and VoIP modem applications. The device operates from 5 MHz to 205 MHz. The BGA3131 provides 58 dB gain control range in 1 dB increments with high incremental accuracy. Its maximum gain setting delivers 37 dB voltage gain and a superior linear performance.

Supports the DOCSIS 3.1 output power levels while meeting the stringent ACLR requirements.

The BGA3131 operates at 5 V supply. The gain is controlled via a 3-wire serial interface (SPI-Bus). The current consumption can be reduced in 4 steps via the serial interface. This interface enables the user to optimize between DC power efficiency and linearity. In addition, the current is automatically reduced at lower gain settings while preserving the linearity performance. In disable mode, the device draws typically 25 mA while it can be still programmed to new gain and current settings.

The BGA3131 is housed in 20 pins 5 mm x 5 mm leadless HVQFN package.

  • 58 dB gain control range in 1 dB steps using a 3-wire serial interface
  • 5 MHz to 205 MHz frequency operating range
  • ±0.4 dB incremental gain step accuracy
  • Maximum voltage gain 37 dB
  • Excellent IMD3 of -60 dBc at 68 dBmV total output power
  • Excellent second harmonic level of -60 dBc at 68 dBmV total output power
  • Excellent third harmonic level of -60 dBc at 68 dBmV total output power
  • Excellent noise figure of 6.5 dB at maximum gain
  • Capable of transmitting modulated carriers while meeting the DOCSIS 3.1 ACLR specification. At an output power of 65 dBmV at the F-connector (assuming 3 dB of output loss), the typical ACLR is-64 dBc
  • 5 V single supply operation
  • Excellent ESD protection at all pins
  • Unconditionally stable
  • Compliant to Directive 2002/95/EC, regarding Restriction of Hazardous Substances (RoHS)

Technical Attributes

Find Similar Parts

Description Value
37 dB
5.25, 4.75, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$1.87486
12000+
$1.84461
24000+
$1.81403
48000+
$1.7836
96000+
$1.75337