PDP SEO Portlet

BGA2870,115

MMIC Wideband Amplifier, 0 MHz to 750 MHz, 6 Pins, TSSOP

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: BGA2870,115
Secondary Manufacturer Part#: BGA2870,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Silicon Monolithic Microwave Integrated Circuit (MMIC) wideband amplifier with internal matching circuit in a 6-pin SOT363 SMD plastic package.

  • Input internally matched to 50 O
  • Good linearity with low second order and third order products
  • A gain of 31 dB from 250 MHz to 750 MHz
  • Unconditionally stable (K > 1)
  • No output inductor required
  • Noise figure = 3.5 dB at 500 MHz
  • Output power at 1 dB gain compression = 4 dBm
  • Reverse isolation > 53 dB up to 2.15 GHz
  • Supply current = 15.6 mA at a supply voltage of 2.5 V

Technical Attributes

Find Similar Parts

Description Value
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.19369
6000+
$0.19246
12000+
$0.19148
24000+
$0.19049
48000+
$0.1895