PDP SEO Portlet

BGA2869,115

MMIC Wideband Amplifier, 0 GHz to 2.2 GHz, 6 Pins, TSSOP

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: BGA2869,115
Secondary Manufacturer Part#: BGA2869,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BGA2869,115 is a MMIC wideband amplifier with internal matching circuit in a 6-pin SOT363 plastic SMD package. Typical applications include LNB IF amplifiers and general purpose low noise wideband amplifier for frequencies between DC and 2.2GHz.

  • Internally matched to 50 ohm
  • A gain of 31.7dB at 950MHz
  • Output power at 1dB gain compression = 10dBm at 950MHz
  • Supply current = 24.0mA at a supply voltage of 5.0V
  • Reverse isolation 39dB up to 2150MHz
  • Good linearity with low second order and third order products
  • Noise figure = 3.1dB at 950MHz
  • Unconditionally stable (K 1)
  • No output inductor required

Technical Attributes

Find Similar Parts

Description Value
2.4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.2124
6000+
$0.21134
12000+
$0.21028
24000+
$0.20921
48000+
$0.20815