PDP SEO Portlet

BGA2867,115

RF Amplifier, 26.4 dB Gain / 3.8 dB Noise, DC to 2.2 GHz, 4.5 V to 5.5 V Supply, SOT-363-6

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: BGA2867,115
Secondary Manufacturer Part#: BGA2867,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Silicon Monolithic Microwave Integrated Circuit (MMIC) wideband amplifier with internal matching circuit in a 6-pin SOT363 plastic SMD package.

  • Internally matched to 50 O
  • A gain of 26.4 dB at 2150 MHz
  • Output power at 1 dB gain compression = 8 dBm
  • Supply current = 21.7 mA at a supply voltage of 5.0 V
  • Reverse isolation > 37 dB up to 2150 MHz
  • Good linearity with low second order and third order products
  • Noise figure = 3.6 dB at 950 MHz
  • Unconditionally stable (K > 1)
  • No output inductor required

Technical Attributes

Find Similar Parts

Description Value
27.2 dB
5.5, 4.5, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.1519
6000+
$0.15112
12000+
$0.15035
24000+
$0.14958
48000+
$0.1488