PDP SEO Portlet

BGA2817,115

RF Amplifier, 24.4 dB Gain / 3.8 dB Noise, DC to 2.2 GHz, 3 V to 3.6 V Supply, SOT-363-6

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: BGA2817,115
Secondary Manufacturer Part#: BGA2817,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Silicon Monolithic Microwave Integrated Circuit (MMIC) wideband amplifier with internal matching circuit in a 6-pin SOT363 plastic SMD package.

  • Internally matched to 50 O
  • A gain of 24.4 dB at 2150 MHz
  • Output power at 1 dB gain compression = 5 dBm at 2150 MHz
  • Supply current = 20.0 mA at a supply voltage of 3.3 V
  • Reverse isolation > 39 dB up to 2150 MHz
  • Good linearity with low second order and third order products
  • Noise figure = 3.9 dB at 950 MHz
  • Unconditionally stable (K > 1)
  • No output inductor required

Technical Attributes

Find Similar Parts

Description Value
25.1 dB
3.6 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.147
6000+
$0.14625
12000+
$0.1455
24000+
$0.14475
48000+
$0.144