PDP SEO Portlet

BGA2815,115

MMIC Wideband Amplifier, 0 GHz to 2.2 GHz, 6 Pins, TSSOP

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: BGA2815,115
Secondary Manufacturer Part#: BGA2815,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Silicon Monolithic Microwave Integrated Circuit (MMIC) wideband amplifier with internal matching circuit in a 6-pin SOT363 plastic SMD package.

  • Internally matched to 50 O
  • A gain of 25.8 dB at 250 MHz decreasing to 24.7 dB at 2150 MHz
  • Output power at 1 dB gain compression = 6 dBm
  • Supply current = 18.2 mA at a supply voltage of 3.3 V
  • Reverse isolation > 38 dB up to 2 GHz
  • Good linearity with low second order and third order products
  • Noise figure = 3.8 dB at 950 MHz
  • Unconditionally stable (K > 1)
  • No output inductor required

Technical Attributes

Find Similar Parts

Description Value
25.2 dB
5.5, 2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.12662
6000+
$0.12458
12000+
$0.12251
24000+
$0.12046
48000+
$0.11841