PDP SEO Portlet

BGA2803,115

RF Amplifier, 22.6 dB Gain / 3.4 dB Noise, DC to 2.2 GHz, 2.7 V to 3.3 V Supply, SOT-363-6

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: BGA2803,115
Secondary Manufacturer Part#: BGA2803,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Silicon Monolithic Microwave Integrated Circuit (MMIC) wideband amplifier with internal matching circuit in a 6-pin SOT363 plastic SMD package.

  • Internally matched to 50 O
  • A gain of 23.6 dB at 950 MHz
  • Output power at 1 dB gain compression = -6 dBm
  • Supply current = 5.8 mA at a supply voltage of 3.0 V
  • Reverse isolation > 40 dB up to 2 GHz
  • Good linearity with low second order and third order products
  • Noise figure = 3.6 dB at 950 MHz
  • Unconditionally stable (K > 1)
  • No output inductor required

Technical Attributes

Find Similar Parts

Description Value
23 dB
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.13247
6000+
$0.12913
12000+
$0.1258
24000+
$0.12246
48000+
$0.11912