PDP SEO Portlet

BGA2802,115

MMIC Wideband Amplifier, 0 MHz to 2.2 MHz, 6 Pins, TSSOP

Official logo for NXP
Manufacturer:NXP
Product Category: ICs, RF ICs, RF Amplifiers
Avnet Manufacturer Part #: BGA2802,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Internally matched to 50 O
  • A gain of 26 dB at 950 MHz
  • Output power at 1 dB gain compression = 1 dBm
  • Supply current = 12.5 mA at a supply voltage of 3.3 V
  • Reverse isolation > 36 dB up to 2 GHz
  • Good linearity with low second order and third order products
  • Noise figure = 4.1 dB at 950 MHz
  • Unconditionally stable (K > 1)
  • No output inductor required

Technical Attributes

Find Similar Parts

Description Value
6 Pins
1 Channel
-40 °C
3 V
3.6 V
TSSOP
25.5 dB
null
0 Hz
2.2 MHz
null
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.18793
3000+
$0.18793
6000+
$0.1832
12000+
$0.17846
24000+
$0.17373
48000+
$0.169
SubTotal:
$563.79