PDP SEO Portlet

BGA2801,115

RF Amplifier, 23 dB Gain / 3.9 dB Noise, DC to 2.2 GHz, 3 V to 3.6 V Supply, SOT-363-6

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: BGA2801,115
Secondary Manufacturer Part#: BGA2801,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Silicon Monolithic Microwave Integrated Circuit (MMIC) wideband amplifier with internal matching circuit in a 6-pin SOT363 SMD plastic package.

  • Internally matched to 50 O
  • Output power at 1 dB gain compression = 2 dBm
  • A gain of 22.2 dB at 250 MHz increasing to 23.0 dB at 2150 MHz
  • Unconditionally stable
  • Good linearity with low second order and third order products
  • Noise figure = 4 dB at 950 MHz
  • Reverse isolation > 29 dB up to 2 GHz
  • Supply current = 14.3 mA at a supply voltage of 3.3 V

Technical Attributes

Find Similar Parts

Description Value
1.9, 1.7, 1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.16422
6000+
$0.16157
12000+
$0.15889
24000+
$0.15623
48000+
$0.15358