PDP SEO Portlet

BGA2800,115

MMIC Wideband Amplifier, 0 MHz to 2.2 MHz, 6 Pins, TSSOP

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: BGA2800,115
Secondary Manufacturer Part#: BGA2800,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Silicon Monolitic Microwave Integrated Circuit (MMIC) wideband amplifier with internal matching circuit in a 6-pin SOT363 plastic SMD package.

  • Internally matched to 50 O
  • A gain of 20 dB at 250 MHz increasing to 20.6 dB at 2150 MHz
  • Output power at 1 dB gain compression = -1 dBm
  • Supply current = 10.5 mA at a supply voltage of 3.3 V
  • Reverse isolation > 30 dB up to 2 GHz
  • Good linearity with low second order and third order products
  • Noise figure = 4 dB at 950 MHz
  • Unconditionally stable (K > 1)

Technical Attributes

Find Similar Parts

Description Value
20.2 dB
5.5, 1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.09123
6000+
$0.09058
12000+
$0.09011
24000+
$0.08965
48000+
$0.08918