PDP SEO Portlet

BFU768F,115

Trans GP BJT NPN 2.8V 0.07A 4-Pin(3+Tab) DFP T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: BFU768F,115
Secondary Manufacturer Part#: BFU768F,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NPN silicon germanium microwave transistor for high speed, low noise applications in a plastic, 4-pin dual-emitter SOT343F package.

  • Low noise high linearity RF transistor
  • 110 GHz fT silicon germanium technology
  • Optimal linearity for low current and high gain
  • Low minimum noise figure of 0.50 dB at 2.4 GHz and 0.74 dB at 5.8 GHz
  • Low component count Wi-Fi LNA application circuits available for 2.4 GHz ISM bandand 4.9 GHz to 5.9 GHz U-NII band, with optimized RF performance:
    • Low current: 10.8 mA
    • Noise figure < 1.2 dB
    • Gain: 13.1 dB at 2.4 GHz, 12.2 dB at 5 GHz
    • High IP3: 15.7 dBm at 2.4 GHz, 18.8 dBm at 5 GHz
    • Very fast on/off times
    • Unconditionally stable
  • Higher IP3, higher gain or lower noise figure possible with different application circuits

Technical Attributes

Find Similar Parts

Description Value
2.8
155
4
150 °C
220
SOT-343F
Surface Mount
NPN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.13882
6000+
$0.13786
12000+
$0.13716
24000+
$0.13645
48000+
$0.13574