BFU760F,115
Trans GP BJT NPN 2.8V 0.07A 4-Pin(3+Tab) DFP T/R
Click image to enlarge
Manufacturer:NXP
Product Category:
Discretes, RF Discretes, RF Bipolar Transistors
Avnet Manufacturer Part #: BFU760F,115
Secondary Manufacturer Part#: BFU760F,115
- RoHS 10 Compliant
- Tariff Charges
NPN silicon germanium microwave transistor for high speed, low noise applications in a plastic, 4-pin dual-emitter SOT343F package.
- 110 GHz fT silicon germanium technology
- High maximum output third-order intercept point 32 dBm at 1.8 GHz
- Low noise high linearity RF transistor
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.8 | ||
| 155 | ||
| 4 | ||
| 150 °C | ||
| 220 | ||
| SOT-343F | ||
| Surface Mount | ||
| NPN | ||
| 45 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |