PDP SEO Portlet

BFU710F,115

Trans GP BJT NPN 2.8V 0.01A 4-Pin(3+Tab) DFP T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: BFU710F,115
Secondary Manufacturer Part#: BFU710F,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NPN silicon germanium microwave transistor for high speed, low noise applications in a plastic, 4-pin dual-emitter SOT343F package.

  • 110 GHz fT silicon germanium technology
  • High maximum power gain 14 dB at 12 GHz
  • Low noise high gain microwave transistor
  • Noise figure (NF) = 1.45 dB at 12 GHz

Technical Attributes

Find Similar Parts

Description Value
2.8
200
4
150 °C
136
SOT-343F
Surface Mount
NPN
43

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.19
6000+
$0.18905
12000+
$0.1881
24000+
$0.18715
48000+
$0.1862