PDP SEO Portlet

BFU630F,115

Trans GP BJT NPN 5.5V 0.03A 4-Pin(3+Tab) DFP T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: BFU630F,115
Secondary Manufacturer Part#: BFU630F,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NPN silicon microwave transistor for high speed, low noise applications in a plastic, 4-pin dual-emitter SOT343F package.

  • 40 GHz fT silicon technology
  • High maximum stable gain 26 dB at 1.8 GHz
  • Low noise high gain microwave transistor
  • Noise figure (NF) = 0.85 dB at 2.4 GHz

Technical Attributes

Find Similar Parts

Description Value
5.5
90
4
150 °C
200
SOT-343F
Surface Mount
NPN
21

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.25114
6000+
$0.24709
12000+
$0.24299
24000+
$0.23892
48000+
$0.23487