PDP SEO Portlet

BFU610F,115

Trans GP BJT NPN 5.5V 0.01A 4-Pin(3+Tab) DFP T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: BFU610F,115
Secondary Manufacturer Part#: 31AC6248
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NPN silicon microwave transistor for high speed, low noise applications in a plastic, 4-pin dual-emitter SOT343F package.

  • 40 GHz fT silicon technology
  • High associated gain 12 dB at 5.8 GHz
  • Low noise high gain microwave transistor
  • Noise figure (NF) = 1.7 dB at 5.8 GHz

Technical Attributes

Find Similar Parts

Description Value
5.5
90
4
150 °C
136
SOT-343F
Surface Mount
NPN
15

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 396 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.725
10+
$0.602
25+
$0.539
50+
$0.485
100+
$0.424
250+
$0.379
500+
$0.311