PDP SEO Portlet

BFU590GX

Bipolar - RF Transistor, NPN, 12 V, 8.5 GHz, 2 W, 200 mA, SOT-223

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: BFU590GX
Secondary Manufacturer Part#: BFU590GX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BFU590GX is a NPN wideband silicon RF transistor for high speed, medium power applications in a plastic, 4-pin SOT223 package. The BFU590G is part of the BFU5 family of transistors, suitable for small signal to medium power applications up to 2GHz. Typical applications include automotive applications, broadband amplifiers, medium power amplifiers (500mW at a frequency of 433MHz or 866MHz) and large signal amplifiers for ISM applications.

  • 24V collector-base voltage, 12V collector-emitter voltage, 2V emitter-base voltage
  • Medium power, high linearity, high breakdown voltage RF transistor
  • 95 typical DC gain
  • Maximum stable gain is 13dB at 900MHz
  • AEC-Q101 qualified
  • Output power at 1dB gain compression PL(1dB) is 21.5dBm at 900MHz
  • 8.5GHz transition frequency

Technical Attributes

Find Similar Parts

Description Value
12 V
200 mA
60
4
150 °C
2 W
AEC-Q101
SOT-223
Surface Mount
NPN
8.5 GHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290065
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.44705
2000+
$0.43984
4000+
$0.43254
8000+
$0.42529
16000+
$0.41808