BFU550WX
Trans GP NPN 12V 0.05A 3-Pin SOT-323 T/R
Click image to enlarge
Manufacturer:NXP
Product Category:
Discretes, RF Discretes, RF Bipolar Transistors
Avnet Manufacturer Part #: BFU550WX
Secondary Manufacturer Part#: BFU550WX
- RoHS 10 Compliant
- Tariff Charges
NPN silicon RF transistor for high speed, low noise applications in a plastic, 3-pin SOT323 package. The BFU550W is part of the BFU5 family of transistors, suitable for small signal to medium power applications up to 2 GHz.
- Low noise, high breakdown RF transistor
- AEC-Q101 qualified
- Minimum noise figure (NFmin) = 0.6 dB at 900 MHz
- Maximum stable gain 18 dB at 900 MHz
- 11 GHz fT silicon technology
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 | ||
| 60 | ||
| 3 | ||
| 150 °C | ||
| 450 | ||
| AEC-Q101 | ||
| SOT-323 | ||
| Surface Mount | ||
| NPN | ||
| 11 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |