PDP SEO Portlet

BFU550R

RF Bipolar Transistor, NPN, 12 V, 450 mW, 50 mA, SOT-143B, 4 Pins

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: BFU550R
Secondary Manufacturer Part#: BFU550R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NPN silicon RF transistor for high speed, low noise applications in a plastic, 4-pin dual-emitter SOT143B package. The BFU550 is part of the BFU5 family of transistors, suitable for small signal to medium power applications up to 2 GHz.

  • Low noise, high breakdown RF transistor
  • AEC-Q101 qualified
  • Minimum noise figure (NFmin) = 0.7 dB at 900 MHz
  • Maximum stable gain 21 dB at 900 MHz
  • 11 GHz fT silicon technology

Technical Attributes

Find Similar Parts

Description Value
24
60
4
150 °C
450
AEC-Q101
SOT-143B
Surface Mount
NPN
11

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.23384
6000+
$0.23264
12000+
$0.23145
24000+
$0.23026
48000+
$0.22907