PDP SEO Portlet

BFU520XVL

Trans GP NPN 12V 0.03A 4-Pin SOT-143B T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: BFU520XVL
Secondary Manufacturer Part#: BFU520XVL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NPN silicon RF transistor for high speed, low noise applications in a plastic, 4-pin dual-emitter SOT143B package. The BFU520X is part of the BFU5 family of transistors, suitable for small signal to medium power applications up to 2 GHz.

  • Low noise, high breakdown RF transistor
  • AEC-Q101 qualified
  • Minimum noise figure (NFmin) = 0.7 dB at 900 MHz
  • Maximum stable gain 20 dB at 900 MHz
  • 11 GHz fT silicon technology

Technical Attributes

Find Similar Parts

Description Value
12
60@5mA@8V
4
150 °C
SOT-143B
Surface Mount
NPN
10500

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.11407
20000+
$0.11349
40000+
$0.11291
80000+
$0.11233
160000+
$0.11174