PDP SEO Portlet

BFU520WF

Bipolar - RF Transistor, NPN, 12 V, 10 GHz, 450 mW, 30 mA, SOT-323

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: BFU520WF
Secondary Manufacturer Part#: BFU520WF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NPN silicon RF transistor for high speed, low noise applications in a plastic, 3-pin SOT323 package. The BFU520W is part of the BFU5 family of transistors, suitable for small signal to medium power applications up to 2 GHz.

  • Low noise, high breakdown RF transistor
  • AEC-Q101 qualified
  • Minimum noise figure (NFmin) = 0.6 dB at 900 MHz
  • Maximum stable gain 18.5 dB at 900 MHz
  • 11 GHz fT silicon technology

Technical Attributes

Find Similar Parts

Description Value
24
60
3
150 °C
450
AEC-Q101
SOT-323
Surface Mount
NPN
10

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.114
20000+
$0.11343
40000+
$0.11286
80000+
$0.11229
160000+
$0.11172