PDP SEO Portlet

BBY40,215

Diode VAR Cap Single 30V 26pF 3-Pin TO-236AB T/R

Official logo for NXP
Manufacturer:NXP
Product Category: Diodes, RF Diodes, Varactor Diodes
Avnet Manufacturer Part #: BBY40,215
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Excellent linearity
  • Small plastic SMD package

Technical Attributes

Find Similar Parts

Description Value
3 Pins
SOT-23
Surface Mount
20 mA
null
30 V
125 °C
6 F

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100070
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.20913
3000+
$0.20913
6000+
$0.20806
12000+
$0.207
24000+
$0.20593
48000+
$0.20486
SubTotal:
$627.39