BB175X
Variable Capacitance Diode, 2.89 pF, 20 mA, 32 V, 125 °C, SOD-523, 2 Pin
Click image to enlarge
Manufacturer:NXP
Product Category:
Diodes, RF Diodes, Varactor Diodes
Avnet Manufacturer Part #: BB175X
- RoHS 10 Compliant
- Tariff Charges
- Excellent linearity
- Very small SMD plastic package
- Cd(28V) = 2.7 pF; Cd(1V) to Cd(28V) ratio = 22
- Low series resistance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.89 µF | ||
| SOD-523 | ||
| Surface Mount | ||
| 20 mA | ||
| null | ||
| 125 °C | ||
| null | ||
| 32 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |