PDP SEO Portlet

BB170X

Diode VAR Cap Single 30V 36.8pF 2-Pin SOD-323

Official logo for NXP
Manufacturer:NXP
Product Category: Diodes, RF Diodes, Varactor Diodes
Avnet Manufacturer Part #: BB170X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Excellent linearity
  • Very small SMD plastic package
  • Cd(28V) = 2.6 pF; Cd(1V) to Cd(28V) ratio = 15
  • Low series resistance

Technical Attributes

Find Similar Parts

Description Value
2.75 µF
SOD-323
Surface Mount
20 mA
null
125 °C
null
30 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100070
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.19363
3000+
$0.19363
6000+
$0.18875
12000+
$0.18388
24000+
$0.179
48000+
$0.17412
SubTotal:
$580.89