BAP70-05,215
Diode PIN Attenuator/Switch 50V 3-Pin TO-236AB T/R
Click image to enlarge
Manufacturer:NXP
Product Category:
Discretes, RF Discretes, PIN Diodes
Avnet Manufacturer Part #: BAP70-05,215
Secondary Manufacturer Part#: BAP70-05,215
- RoHS 10 Compliant
- Tariff Charges
Two planar PIN diodes in common cathode configuration in a SOT23 small SMD plastic package.
- High voltage current controlled
- Low diode capacitance
- Low series inductance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.3 | ||
| SOT-23 | ||
| Dual Common Ca | ||
| Surface Mount | ||
| 100 | ||
| 1.1 | ||
| 3 | ||
| 150 °C | ||
| 250 | ||
| 1.4 | ||
| 50 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |