BAP70-02,115
Diode PIN Attenuator 50V 2-Pin SOD-523 T/R
Click image to enlarge
Manufacturer:NXP
Product Category:
Discretes, RF Discretes, PIN Diodes
Avnet Manufacturer Part #: BAP70-02,115
Secondary Manufacturer Part#: BAP70-02,115
- RoHS 10 Compliant
- Tariff Charges
Planar PIN diode in a SOD523 ultra small SMD plastic package.
- High voltage current controlled RF resistor for attenuators
- Low diode capacitance
- Very low series inductance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.25 | ||
| SOD-523 | ||
| Single | ||
| Surface Mount | ||
| 100 | ||
| 1.1 | ||
| 2 | ||
| 150 °C | ||
| 415 | ||
| 0.35 | ||
| 50 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |