PDP SEO Portlet

BAP64LX,315

Diode PIN Attenuator/Switch 60V 2-Pin SOD T/R

Official logo for NXP
Manufacturer:NXP
Product Category: Discretes, RF Discretes, PIN Diodes
Avnet Manufacturer Part #: BAP64LX,315
Secondary Manufacturer Part#: BAP64LX,315
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar PIN diode in a SOD882D leadless ultra small plastic SMD package.

  • High voltage, current controlled RF resistor for RF attenuators and switches
  • Low diode capacitance
  • Low forward resistance
  • Very low series inductance
  • For applications up to 3 GHz
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
0.3
SOD-882D
Single
Surface Mount
100
1.1
2
150 °C
150
0.9
60

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100070
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.09012
20000+
$0.08867
40000+
$0.0872
80000+
$0.08574
160000+
$0.08428