PDP SEO Portlet

BAP64-05W,135

Diode PIN Attenuator/Switch 100V 3-Pin SC-70 T/R

Official logo for NXP
Manufacturer:NXP
Product Category: Discretes, RF Discretes, PIN Diodes
Avnet Manufacturer Part #: BAP64-05W,135
Secondary Manufacturer Part#: BAP64-05W,135
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Two planar PIN diodes in common cathode configuration in a SOT323 small plastic SMD package.

  • High voltage, current controlled
  • RF resistor for RF attenuators and switches
  • Low diode capacitance
  • Low diode forward resistance
  • Low series inductance
  • For applications up to 3 GHz
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
0.35
SOT-323
Dual Common Ca
Surface Mount
100
1.1
3
150 °C
240
0.7
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100070
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.10927
20000+
$0.10871
40000+
$0.10816
80000+
$0.1076
160000+
$0.10704