BAP64-05W,115
Diode PIN Attenuator/Switch 100V 3-Pin SC-70 T/R
Click image to enlarge
Manufacturer:NXP
Product Category:
Discretes, RF Discretes, PIN Diodes
Avnet Manufacturer Part #: BAP64-05W,115
Secondary Manufacturer Part#: BAP64-05W,115
- RoHS 10 Compliant
- Tariff Charges
Two planar PIN diodes in common cathode configuration in a SOT323 small plastic SMD package.
- High voltage, current controlled
- RF resistor for RF attenuators and switches
- Low diode capacitance
- Low diode forward resistance
- Low series inductance
- For applications up to 3 GHz
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.35 | ||
| SOT-323 | ||
| Dual Common An | ||
| Surface Mount | ||
| 100 | ||
| 1.1 | ||
| 3 | ||
| 150 °C | ||
| 240 | ||
| 0.7 | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100080 |