PDP SEO Portlet

BAP64-04W,115

Diode PIN Attenuator/Switch 100V 3-Pin SC-70 T/R

Official logo for NXP
Manufacturer:NXP
Product Category: Discretes, RF Discretes, PIN Diodes
Avnet Manufacturer Part #: BAP64-04W,115
Secondary Manufacturer Part#: BAP64-04W,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Two planar PIN diodes in series configuration in a SOT323 small SMD plastic package.

  • For applications up to 3 GHz
  • Low diode capacitance
  • Low diode forward resistance
  • Low series inductance

Technical Attributes

Find Similar Parts

Description Value
0.35
SOT-323
Dual Common Ca
Surface Mount
100
1.1
3
150 °C
240
0.7
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100070
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.14191
6000+
$0.13962
12000+
$0.1373
24000+
$0.135
48000+
$0.13271