PDP SEO Portlet

BAP64-02,115

Diode PIN Attenuator/Switch 175V 2-Pin SOD-523 T/R

Official logo for NXP
Manufacturer:NXP
Product Category: Discretes, RF Discretes, PIN Diodes
Avnet Manufacturer Part #: BAP64-02,115
Secondary Manufacturer Part#: BAP64-02,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar PIN diode in a SOD523 ultra small plastic SMD package.

  • High voltage, current controlled
  • RF resistor for RF attenuators and switches
  • Low diode capacitance
  • Low diode forward resistance
  • Very low series inductance
  • For applications up to 6 GHz
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
0.35
SOD-523
Single
Surface Mount
100
1.1
2
150 °C
715
0.7
175

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100070
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.1029
6000+
$0.10238
12000+
$0.10185
24000+
$0.10132
48000+
$0.1008