B4860NXE7QUMD
MPU QorIQ RISC 64-Bit 667MHz 1V/1.2V/1.35V/1.5V/1.8V/2.5V 1020-Pin FCPBGA Tray
Manufacturer:NXP
Product Category:
Processors, Microprocessors
Avnet Manufacturer Part #: B4860NXE7QUMD
Secondary Manufacturer Part#: B4860NXE7QUMD
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 64 Bit | ||
| FCPBGA | ||
| Surface Mount | ||
| DUART/I2C/SPI/PCI | ||
| e6500 | ||
| 1 | ||
| 1020 | ||
| 667 | ||
| 105 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A002.A.1 |
| HTSN: | 8542310070 |
| Schedule B: | 8542310075 |