ASL5015SHNZ
LED Driver DC/DC, Buck (Step Down), Non Isolated, 4.5 V to 5.5 V, 1.5 A, 200 MHz, 36 Pins, HVQFN-EP
Manufacturer:NXP
Product Category:
Power Management, Drivers & Controllers, DC / DC LED Drivers
Avnet Manufacturer Part #: ASL5015SHNZ
Secondary Manufacturer Part#: ASL5015SHNZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| HVQFN-EP | ||
| Surface Mount | ||
| 5.5 V | ||
| 4.5 V | ||
| Non Isolated | ||
| 36 | ||
| 125 °C | ||
| -40 °C | ||
| 1.5 A | ||
| AEC-Q100, AEC-Q006 | ||
| 200 MHz | ||
| Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |