PDP SEO Portlet

ASL4500SHNY

LED DRVR Buck-Boost 4-CH 32-Pin HVQFN

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: ASL4500SHNY
Secondary Manufacturer Part#: ASL4500SHNY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ASL4500SHN is a highly integrated and flexible four-phase DC-to-DC boost converter IC. It has an SPI interface allowing control & diagnostic communication with an external microcontroller. It is designed primarily for use in automotive LED lighting applications and provides an optimized supply voltage for ASLx41xSHN Multi-channel LED Buck Driver. The ASL4500SHN has a fixed frequency peak current mode control with parabolic/non-linear slope compensation. It can operate with input voltages from 5.5 V to 40 V. It can be configured via SPI for output voltages of up to 80 V, to power the LED buck driver IC. The ASL4500SHN is a four-phase converter which can have two independent outputs. The driver has the flexibility to be configured, via the SPI interface, as a single output converter, or with multiple combinations of number of outputs and phases. The ASL4500SHN boost converter can drive up to four external low-side N channel MOSFETs from an internally regulated adjustable supply. It can be used to drive either logic or standard level MOSFETs. The integrated SPI interface also allows for programming the supply under/over voltage range, output voltage range and DC-to-DC switching frequency. It enables the optimization of external components and flexibility for EMC design. This interface can also be used to provide diagnostic information such as the driver temperature. Additional features include protection against load dump transient voltages of up to 60 V and thermal shutdown when the junction temperature of the ASL4500SHN exceeds +175 °C. The device is housed in a very small HVQFN32 pin package and is designed to meet the stringent requirements of automotive applications. It is fully AEC Q100 grade 1 qualified.

  • The ASL4500SHN is an automotive grade product that is AEC-Q100 grade 1 qualified
  • Operating ambient temperature range of -40 °C to +125 °C
  • Wide operating input voltage range from +5.5 V to +40 V
  • Output voltage programmable via SPI interface
  • Multi-Phase Operation for higher power
  • Up to four phases per output
  • Up to two flexible output voltages with 3 % accuracy programmable via SPI
  • Both output voltages can be controlled independently
  • Fixed Frequency Operation via built-in oscillator
  • Slope Compensation tracks the frequency and output voltage
  • Programmable control loop compensation
  • Fast high efficiency FET switching
  • Programmable Internal Gate Driver Voltage Regulator
  • Gate switching is halted when overvoltage on output is detected
  • Supports both Logic Level and Standard Level FETs
  • Low Electro Magnetic Emission (EME) and high Electro Magnetic Immunity (EMI)
  • Out

Technical Attributes

Find Similar Parts

Description Value
40 V
5.5 V
None
Surface Mount
4
-40 to 125 °C
Constant Frequency
32HVQFN
32
5 x 5 x 0.85 mm
Automotive
HVQFN
Buck-Boost
Switching

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$1.75671
12000+
$1.66176
24000+
$1.61803
48000+
$1.57654
96000+
$1.53712