PDP SEO Portlet

ASL3416SHNY

LED DRVR Buck 3-CH PWM 1.5A 32-Pin HVQFN T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: ASL3416SHNY
Secondary Manufacturer Part#: ASL3416SHNY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ASL3416SHN is a three channel buck mode LED driver IC delivering constant average DC current to LEDs independent of the input voltage. The ASL3416SHN supports up to three output channels. It means that with one driver IC 1, 2 or 3 LED strings can be driven independently of each other. It provides a cost effective design solution, specifically targeting automotive exterior and interior lighting applications. The ASL3416SHN has a hysteretic buck DC-to-DC topology. With input voltages from 10 V to 80 V, it allows maximum flexibility on output voltages for each channel, enabling applications with up to 20 LEDs. It also provides an output current of up to and above 1.5 A per channel. Furthermore, two output channels can be connected together to provide an even higher current. It drives an external high-side N channel MOSFET from an internally regulated adjustable supply. The ASL3416SHN buck driver gives a flexible system design which can be used to drive three LED strings with the same architecture The ASL3416SHN provides an SPI interface for extensive control and diagnostic communication with an external microcontroller. The ASL3416SHN offers an adjustable hysteresis for optimizing external components as well as minimizing LED current ripple. In addition, the ASL3416SHN provides an output voltage of up to 70 V. It has a measurement capability that can be used to identify LED open or short circuit conditions. The microcontroller can read this voltage and use it to detect open or short circuit conditions. There are also additional diagnostic features such as current reached status. Additional features include input under-voltage lockout and thermal shutdown when the junction temperature of the ASL3416SHN exceeds +175 °C.

  • The ASL3416SHN is an automotive grade product that is AEC-Q100 grade 1 qualified
  • Operating ambient temperature range of -40 °C to +125 °C
  • Wide operating input voltage range from +10 V to +80 V
  • Able to drive up to 20 LEDs, wide operating LED voltage range regulated from 2.5 V to 70 V
  • Output current of up to and above 1.5 A with high LED current accuracy of ±5 % over the complete operating temperature range
  • Output current programmable via SPI interface
  • Read back programmed current via SPI
  • Two output current ranges, programmable via SPI interface with 5 % accuracy
  • Hysteretic converter
  • Fast gate drive for high efficiency
  • Gate driver with level shifter
  • Programmable internal gate driver voltage regulator
  • Support logic level and standard level FETs
  • Integrated bootstrap diode
  • PWM inputs for individual dimming of each channel
  • Low Electro Magnetic Emission (EME) and hig

Technical Attributes

Find Similar Parts

Description Value
80 V
10 V
PWM
260 °C
Surface Mount
MSL 3 - 168 hours
3
-40 to 125 °C
1.5 A
Constant Current
32HVQFN
32
5 x 5 x 0.85 mm
Automotive
HVQFN
Buck

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$2.16343
12000+
$2.04649
24000+
$1.99263
48000+
$1.94154
96000+
$1.893