ASL2507SHNY
LED Driver Boost 2-Ch None 80V 32-Pin HVQFN T/R
Click image to enlarge
Manufacturer:NXP
Product Category:
Power Management, Drivers & Controllers, DC / DC LED Drivers
Avnet Manufacturer Part #: ASL2507SHNY
Secondary Manufacturer Part#: ASL2507SHNY
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 V | ||
| 5.5 V | ||
| None | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 2 | ||
| -40 to 125 °C | ||
| 80 V | ||
| 32HVQFN | ||
| 32 | ||
| Automotive | ||
| HVQFN | ||
| Boost |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |