PDP SEO Portlet

ASL1500SHNY

Conv DC-DC Single Step Up 5.5V to 40V 32-Pin HVQFN

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: ASL1500SHNY
Secondary Manufacturer Part#: ASL1500SHNY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ASL1500SHN is a highly integrated and flexible single phase DC-to-DC boost converter IC. It has an SPI interface allowing control and diagnostic communication with an external microcontroller. It is designed primarily for use in automotive LED lighting applications and provides an optimized supply voltage for ASLx415SHN Multi-channel LED Buck Driver. The ASL1500SHN has a fixed frequency peak current mode control with parabolic/non-linear slope compensation. It can operate with input voltages from 5.5 V to 40 V. It can be configured via SPI for output voltages of up to 80 V, to power the LED buck driver IC. The ASL1500SHN boost converter drives one external low-side N channel MOSFET from an internally regulated adjustable supply to drive either logic or standard level MOSFET. The integrated SPI interface also allows for programming the supply under/over voltage range, output voltage range and DC-to-DC switching frequency. It enables the optimization of external components and flexibility for EMC design. This interface can also be used to provide diagnostic information such as the driver temperature. Additional features include input under-voltage lockout and thermal shutdown when the junction temperature of the ASL1500SHN exceeds +175 °C. The device is housed in a very small HVQFN32 pin package with an exposed thermal pad. It is designed to meet the stringent requirements of automotive applications. It is fully AEC Q100 grade 1 qualified. It operates over the -40 °C to +125 °C ambient automotive temperature range.

  • The ASL1500SHN is an automotive grade product that is AEC-Q100 grade 1 qualified
  • Operating ambient temperature range of -40 °C to +125 °C
  • Wide operating input voltage range from +5.5 V to +40 V
  • Output voltage programmable via SPI interface
  • Flexible output voltage with 3 % accuracy programmable via SPI
  • Fixed Frequency Operation via built-in oscillator
  • Slope compensation to track the frequency and output voltage
  • Programmable control loop compensation
  • Fast high efficiency FET switching
  • Programmable internal gate driver voltage regulator
  • Gate switching is halted when overvoltage on output is detected
  • Support both Logic Level and Standard Level FETs
  • Low Electro Magnetic Emission (EME) and high Electro Magnetic Immunity (EMI)
  • Output voltage monitoring
  • Supply voltage measurement
  • Control signal to enable the device
  • Read-back programmed voltage and frequency ra

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
-40 to 125 °C
Adjustable
32HVQFN
32
5 x 5 x 0.85 mm
Automotive
HVQFN
Step Up

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$1.30443
12000+
$1.23392
24000+
$1.20145
48000+
$1.17064
96000+
$1.14138