PDP SEO Portlet

AFV121KHR5

Transistor RF FET N-CH 112V 960MHz to 1215MHz 4-Pin NI-1230H T/R

Official logo for NXP
Manufacturer:NXP
Product Category: Discretes, RF Discretes, RF FETs
Avnet Manufacturer Part #: AFV121KHR5
Secondary Manufacturer Part#: AFV121KHR5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These RF power transistors are designed for pulse applications operating at frequencies from 960 to 1215 MHz, such as distance measuring equipment (DME), secondary radars and high power transponders for air traffic control. These devices are suitable for use in pulse applications with large duty cycles and long pulses, including Mode S ELM.

  • Internally Input and Output Matched for Broadband Operation and Ease of Use
  • Device Can Be Used Single--Ended, Push--Pull, or in a Quadrature Configuration
  • Qualified up to a Maximum of 50 VDD Operation
  • High Ruggedness, Handles > 20:1 VSWR
  • Integrated ESD Protection with Greater Negative Voltage Range for Improved Class C Operation and Gate Voltage Pulsing
  • Characterized with Series Equivalent Large--Signal Impedance Parameters

Technical Attributes

Find Similar Parts

Description Value
N Channel
112, 112
4
1.215
960
225 °C
NI-1230H-4S
Flange Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  50.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$909.39465
100+
$894.72344
200+
$879.88787
400+
$865.13019
800+
$850.46697