PDP SEO Portlet

A7102CGTK2/T0B042J

Official logo for NXP
Manufacturer:NXP
Product Category: Memory, Other Memory
Avnet Manufacturer Part #: A7102CGTK2/T0B042J
Secondary Manufacturer Part#: A7102CGTK2/T0B042J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The A710x family is a tamper resistant secure Micro Controller Unit (MCU) family using a dedicated security hardened MX51CPU. Semiconductors has a long track record in security MCUs. ICs had been used in all kind of security applications like bank cards, health insurance cards, electronic passports, pay-tv cards or as embedded secure element in mobile phones. The A710x family features a significantly enhanced secure microcontroller architecture. Extended instructions for Java and C code, linear addressing and high speed at low power are among many other improvements added to the classic 80C51 core architecture.

  • Dedicated MX51 security CPU
  • 400 kbit/s I²C Fast-mode interface
  • Four wire 2 Mbit SPI interface
  • 111 kbit/s One-Wire Interface according to Ref. 16 (A7103)
  • -40 °C to +90 °C operational ambient temperature (A7102)
  • Optional on-chip operating system firmware: JCOP 2.4.2 (A710xC)
  • Optional X.509 certificate-based client authentication application pre-installed
  • Optional on-chip cryptographic library
  • Glue logic
  • Secure fetch technology
  • Active shielding technology
  • Asynchronous self-timed Handshake Technology
  • 20 KB EEPROM for application-code and data
  • 40 µA typical sleep mode current with I²C pads in tristate mode
  • 10 µA max deep sleep mode current with I²C pads in tristate mode
  • High-performance secured Public Key Infrastructure (PKI) coprocessor (RSA up to 4096-bit keys, ECC over GF(p) up to 544-bit keys)
  • Secured 2-key/3-key triple-DES coprocessor
  • Se

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992
HTSN: 8542310070
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$2.24584
12000+
$2.20961
24000+
$2.17338
48000+
$2.16218
96000+
$2.15098